
RDE5C2A471J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8782-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A471J0K1H03B |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A471J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A471J0M1H03A | Murata Electronics | 2 486 | 490-9112-1-ND | 11,34000 Kč | Direct |
| C317C471J1G5TA | KEMET | 9 005 | 399-4240-ND | 8,61000 Kč | Direct |
| FK28C0G2A471JN000 | TDK | 360 | 445-FK28C0G2A471JN000-ND | 6,51000 Kč | Direct |
| C317C471F1G5TA | KEMET | 94 | 399-9766-ND | 27,09000 Kč | Upgrade |
| C317C471J2G5TA | KEMET | 1 547 | 399-4241-ND | 10,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,11100 Kč | 255,55 Kč |
| 100 | 4,58810 Kč | 458,81 Kč |
| 500 | 3,70908 Kč | 1 854,54 Kč |
| 1 000 | 3,43758 Kč | 3 437,58 Kč |
| 2 500 | 3,15088 Kč | 7 877,20 Kč |
| 5 000 | 2,97815 Kč | 14 890,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

