
C317C471J2G5TA | |
|---|---|
DigiKey Part Number | 399-4241-ND |
Manufacturer | |
Manufacturer Product Number | C317C471J2G5TA |
Description | CAP CER 470PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C471J2G5TA | KEMET | 807 | 399-4183-ND | 10,92000 Kč | Similar |
| C320C471J2G5TA | KEMET | 1 586 | 399-4301-ND | 11,13000 Kč | Similar |
| C322C471J2G5TA | KEMET | 3 891 | 399-4366-ND | 11,13000 Kč | Similar |
| C317C471J2G5TA7301 | KEMET | 410 | 399-10033-1-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 5,03540 Kč | 251,77 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 500 | 3,64190 Kč | 1 820,95 Kč |
| 1 000 | 3,37207 Kč | 3 372,07 Kč |
| 2 500 | 3,08738 Kč | 7 718,45 Kč |
| 5 000 | 2,91578 Kč | 14 578,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

