
C322C471J2G5TA | |
|---|---|
DigiKey Part Number | 399-4366-ND |
Manufacturer | |
Manufacturer Product Number | C322C471J2G5TA |
Description | CAP CER 470PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C471J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,07320 Kč | 253,66 Kč |
| 100 | 4,55240 Kč | 455,24 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 000 | 3,40105 Kč | 3 401,05 Kč |
| 2 500 | 3,11459 Kč | 7 786,48 Kč |
| 5 000 | 2,94190 Kč | 14 709,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

