
RPF0809560M063K | |
|---|---|
DigiKey Part Number | 478-RPF0809560M063KCT-ND - Cut Tape (CT) 478-RPF0809560M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0809560M063K |
Description | CAP ALUM POLY 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 50 | 12,06120 Kč | 603,06 Kč |
| 100 | 10,87490 Kč | 1 087,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 8,22967 Kč | 7 818,19 Kč |
| 1 900 | 7,68671 Kč | 14 604,75 Kč |
| 2 850 | 7,41274 Kč | 21 126,31 Kč |
| 4 750 | 7,10731 Kč | 33 759,72 Kč |
| 6 650 | 6,92786 Kč | 46 070,27 Kč |
| 9 500 | 6,75448 Kč | 64 167,56 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











