
USB4220-03-0880-C | |
|---|---|
DigiKey Part Number | 2073-USB4220-03-0880-C-ND |
Manufacturer | |
Manufacturer Product Number | USB4220-03-0880-C |
Description | USB-C REC 3" VERT 16P SMT & TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4220-03-0880-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 50 | 13,52280 Kč | 676,14 Kč |
| 100 | 12,87390 Kč | 1 287,39 Kč |
| 450 | 11,57596 Kč | 5 209,18 Kč |
| 900 | 11,02326 Kč | 9 920,93 Kč |
| 1 350 | 10,71240 Kč | 14 461,74 Kč |
| 2 700 | 10,20106 Kč | 27 542,86 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










