Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD025C222JAB2A | |
|---|---|
DigiKey Part Number | 478-LD025C222JAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025C222JAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C222JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C222J4T2A | KYOCERA AVX | 795 | 478-KAM05AR71H222JHCT-ND | 7,35000 Kč | Parametric Equivalent |
| AU025C222JA72A | KYOCERA AVX | 0 | 478-AU025C222JA72ATR-ND | 27,48638 Kč | Parametric Equivalent |
| KGM05AR71H222JH | KYOCERA AVX | 9 873 | 478-KGM05AR71H222JHCT-ND | 6,51000 Kč | Parametric Equivalent |
| KGM05AR71H222JN | KYOCERA AVX | 0 | 478-KGM05AR71H222JNTR-ND | 1,24383 Kč | Parametric Equivalent |
| 0402B222J500CT | Walsin Technology Corporation | 14 241 | 1292-1190-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32926 Kč | 43 292,60 Kč |
| Unit Price without VAT: | 4,32926 Kč |
|---|---|
| Unit Price with VAT: | 5,23840 Kč |








