KGM21NR72A562JT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Direct


KEMET
In Stock: 3 430
Unit Price: 8,40000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,36296 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 4,67967 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 4,32002 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


KEMET
In Stock: 445
Unit Price: 13,65000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,37892 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,70544 Kč
Datasheet

Similar


TDK
In Stock: 1 831
Unit Price: 4,83000 Kč
Datasheet

Similar


TDK
In Stock: 20 422
Unit Price: 6,72000 Kč
Datasheet
5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A562JT

DigiKey Part Number
478-KGM21NR72A562JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72A562JT
Description
CAP CER 5600PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A562JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000562JXTKnowles Syfer00805J1000562JXT-ND5,01383 KčDirect
C0805C562J1RACTUKEMET3 430399-C0805C562J1RACTUCT-ND8,40000 KčDirect
C0805C562J1RALTUKEMET0399-C0805C562J1RALTUTR-ND2,36296 KčDirect
VJ0805Y562JXBCW1BCVishay Vitramon0VJ0805Y562JXBCW1BC-ND4,67967 KčDirect
VJ0805Y562JXBPW1BCVishay Vitramon0VJ0805Y562JXBPW1BC-ND4,32002 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,21615 Kč4 864,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,21615 Kč
Unit Price with VAT:1,47154 Kč