C0805C562JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Similar


TDK
In Stock: 20 422
Unit Price: 6,72000 Kč
Datasheet

Similar


TDK
In Stock: 3 921
Unit Price: 7,77000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet
5600 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C562JARACTU

DigiKey Part Number
399-C0805C562JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C562JARACTU
Description
CAP CER 5600PF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500562JXTKnowles Syfer00805J2500562JXT-ND5,01383 KčDirect
0805J5000562JXTKnowles Syfer00805J5000562JXT-ND5,01383 KčUpgrade
0805J6300562JXTKnowles Syfer00805J6300562JXT-ND5,01383 KčUpgrade
C2012C0G2E562J125AATDK20 422445-15291-1-ND6,72000 KčSimilar
C2012C0G2W562J125AATDK3 921445-15335-1-ND7,77000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,70544 Kč10 821,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70544 Kč
Unit Price with VAT:3,27358 Kč