Upgrade
Parametric Equivalent

C2012NP02E562J125AA | |
|---|---|
DigiKey Part Number | 445-172526-2-ND - Tape & Reel (TR) 445-172526-1-ND - Cut Tape (CT) 445-172526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02E562J125AA |
Description | CAP CER 5600PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02E562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012NP02W562J125AA | TDK | 0 | 445-172522-1-ND | 10,08000 Kč | Upgrade |
| CGA4J3NP02E562J125AA | TDK | 0 | 445-172604-2-ND | 2,97006 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,36060 Kč | 4 721,20 Kč |
| 4 000 | 2,21382 Kč | 8 855,28 Kč |
| 6 000 | 2,14036 Kč | 12 842,16 Kč |
| 10 000 | 2,05894 Kč | 20 589,40 Kč |
| 14 000 | 2,01135 Kč | 28 158,90 Kč |
| 20 000 | 1,96558 Kč | 39 311,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



