Upgrade

CGA4J3NP02E562J125AA | |
|---|---|
DigiKey Part Number | 445-172604-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J3NP02E562J125AA |
Description | CAP CER 5600PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3NP02E562J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4NP02W562J125AA | TDK | 0 | 445-172600-1-ND | 10,92000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97006 Kč | 5 940,12 Kč |
| Unit Price without VAT: | 2,97006 Kč |
|---|---|
| Unit Price with VAT: | 3,59377 Kč |


