Parametric Equivalent

C2012NP02W562J125AA | |
|---|---|
DigiKey Part Number | 445-172522-2-ND - Tape & Reel (TR) 445-172522-1-ND - Cut Tape (CT) 445-172522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W562J125AA |
Description | CAP CER 5600PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W562J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4NP02W562J125AA | TDK | 0 | 445-172600-1-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70245 Kč | 5 404,90 Kč |
| 4 000 | 2,54034 Kč | 10 161,36 Kč |
| 6 000 | 2,45922 Kč | 14 755,32 Kč |
| 10 000 | 2,36929 Kč | 23 692,90 Kč |
| 14 000 | 2,31674 Kč | 32 434,36 Kč |
| 20 000 | 2,26616 Kč | 45 323,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


