Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C0805C562J1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C562J1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C562J1RALTU |
Description | CAP CER 5600PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C562J1GACTU | KEMET | 445 | 399-C0805C562J1GACTUCT-ND | 13,65000 Kč | Upgrade |
| C0805C562J2RACTU | KEMET | 0 | 399-C0805C562J2RACTUTR-ND | 2,37892 Kč | Upgrade |
| C0805C562JARACTU | KEMET | 0 | 399-C0805C562JARACTUTR-ND | 2,70544 Kč | Upgrade |
| C0805C562J1RACTU | KEMET | 3 430 | 399-C0805C562J1RACTUCT-ND | 8,40000 Kč | Parametric Equivalent |
| 0805J1000562JXT | Knowles Syfer | 0 | 0805J1000562JXT-ND | 5,01383 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,36296 Kč | 9 451,84 Kč |
| Unit Price without VAT: | 2,36296 Kč |
|---|---|
| Unit Price with VAT: | 2,85918 Kč |





