0805J2000562JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 7,90631 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 9,01164 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,73986 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 10,50747 Kč

Upgrade


KEMET
In Stock: 0
Unit Price: 2,37892 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,70544 Kč
Datasheet

Similar


TDK
In Stock: 20 422
Unit Price: 6,72000 Kč
Datasheet

Similar


TDK
In Stock: 3 921
Unit Price: 7,77000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,63036 Kč
Datasheet
5600 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000562JXT

DigiKey Part Number
0805J2000562JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000562JXT
Description
CAP CER 5600PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000562JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500562JXTKnowles Syfer00805J2500562JXT-ND5,01383 KčUpgrade
0805J5000562JXTKnowles Syfer00805J5000562JXT-ND5,01383 KčUpgrade
0805J6300562JXTKnowles Syfer00805J6300562JXT-ND5,01383 KčUpgrade
0805J2000562JDTKnowles Syfer00805J2000562JDT-ND7,90631 KčParametric Equivalent
0805Y2000562JDTKnowles Syfer00805Y2000562JDT-ND9,01164 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,01383 Kč15 041,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01383 Kč
Unit Price with VAT:6,06673 Kč