0805B562J201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 7,90631 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,01383 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 9,01164 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 8,73986 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 10,50747 Kč
5600 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B562J201CT

DigiKey Part Number
1292-0805B562J201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B562J201CT
Description
CAP CER 5600PF 200V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B562J201CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000562JDTKnowles Syfer00805J2000562JDT-ND7,90631 KčParametric Equivalent
0805J2000562JXTKnowles Syfer00805J2000562JXT-ND5,01383 KčParametric Equivalent
0805Y2000562JDTKnowles Syfer00805Y2000562JDT-ND9,01164 KčParametric Equivalent
0805Y2000562JETKnowles Syfer00805Y2000562JET-ND8,73986 KčParametric Equivalent
0805Y2000562JETM01Knowles Syfer01608-0805Y2000562JETM01TR-ND10,50747 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63036 Kč2 521,44 Kč
Manufacturers Standard Package
Unit Price without VAT:0,63036 Kč
Unit Price with VAT:0,76274 Kč