5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A562J125AA

DigiKey Part Number
445-15277-2-ND - Tape & Reel (TR)
445-15277-1-ND - Cut Tape (CT)
445-15277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A562J125AA
Description
CAP CER 5600PF 100V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A562J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012NP02A562J125AATDK1 620445-15408-1-ND7,77000 KčDirect
C2012C0G2E562J125AATDK20 422445-15291-1-ND6,72000 KčUpgrade
C2012C0G2W562J125AATDK3 921445-15335-1-ND7,77000 KčUpgrade
C2012C0G2W562K125AATDK4 059445-15336-1-ND7,77000 KčUpgrade
C0805C562J1GACTUKEMET445399-C0805C562J1GACTUCT-ND13,65000 KčDirect
In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,83500 Kč28,35 Kč
502,03260 Kč101,63 Kč
1001,78690 Kč178,69 Kč
5001,37410 Kč687,05 Kč
1 0001,24686 Kč1 246,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,10975 Kč2 219,50 Kč
4 0001,02623 Kč4 104,92 Kč
6 0000,98442 Kč5 906,52 Kč
10 0000,93811 Kč9 381,10 Kč
14 0000,91104 Kč12 754,56 Kč
20 0000,88502 Kč17 700,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč