Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y562JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y562JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562JXBCW1BC |
Description | CAP CER 5600PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y562JXBAC | Vishay Vitramon | 0 | VJ0805Y562JXBAC-ND | 0,18464 Kč | Upgrade |
| VJ0805Y562JXBAP | Vishay Vitramon | 0 | VJ0805Y562JXBAP-ND | 0,17642 Kč | Upgrade |
| VJ0805Y562JXBMC | Vishay Vitramon | 0 | VJ0805Y562JXBMC-ND | 0,18464 Kč | Upgrade |
| VJ0805Y562JXBMP | Vishay Vitramon | 0 | VJ0805Y562JXBMP-ND | 0,17642 Kč | Upgrade |
| VJ0805Y562JXCAC | Vishay Vitramon | 0 | VJ0805Y562JXCAC-ND | 0,42679 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,67967 Kč | 18 718,68 Kč |
| Unit Price without VAT: | 4,67967 Kč |
|---|---|
| Unit Price with VAT: | 5,66240 Kč |





