Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1H270KM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270KM |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H270FM | KYOCERA AVX | 0 | 478-KGM21BCG1H270FMTR-ND | 1,42562 Kč | Upgrade |
| KGM21BCG1H270FT | KYOCERA AVX | 14 156 | 478-KGM21BCG1H270FTCT-ND | 7,14000 Kč | Upgrade |
| KGM21BCG1H270GM | KYOCERA AVX | 0 | 478-KGM21BCG1H270GMTR-ND | 2,14251 Kč | Upgrade |
| KGM21BCG1H270GT | KYOCERA AVX | 1 212 | 478-KGM21BCG1H270GTCT-ND | 9,24000 Kč | Upgrade |
| KGM21BCG1H270JM | KYOCERA AVX | 0 | 478-KGM21BCG1H270JMTR-ND | 0,36101 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,36101 Kč | 5 415,15 Kč |
| Unit Price without VAT: | 0,36101 Kč |
|---|---|
| Unit Price with VAT: | 0,43682 Kč |


