
KGM21BCG1H270FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H270FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270FT |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A270FT | KYOCERA AVX | 10 396 | 478-KGM21BCG2A270FTCT-ND | 9,87000 Kč | Upgrade |
| C0805C270F5GACTU | KEMET | 1 267 | 399-C0805C270F5GACTUCT-ND | 19,11000 Kč | Direct |
| CC0805FRNPO9BN270 | YAGEO | 6 389 | 311-4173-1-ND | 4,83000 Kč | Direct |
| C0805C270F1GACTU | KEMET | 2 370 | 399-C0805C270F1GACTUCT-ND | 21,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,75490 Kč | 275,49 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 1,98620 Kč | 1 986,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,71475 Kč | 6 859,00 Kč |
| 8 000 | 1,61393 Kč | 12 911,44 Kč |
| 12 000 | 1,56348 Kč | 18 761,76 Kč |
| 20 000 | 1,50753 Kč | 30 150,60 Kč |
| 28 000 | 1,47482 Kč | 41 294,96 Kč |
| 40 000 | 1,44336 Kč | 57 734,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

