
C0805C270F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C270F5GACTUCT-ND - Cut Tape (CT) 399-C0805C270F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270F5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270F1GACTU | KEMET | 2 370 | 399-C0805C270F1GACTUCT-ND | 21,21000 Kč | Upgrade |
| KGM21BCG1H270FT | KYOCERA AVX | 14 156 | 478-KGM21BCG1H270FTCT-ND | 7,14000 Kč | Direct |
| KGM21BCG2A270FT | KYOCERA AVX | 10 396 | 478-KGM21BCG2A270FTCT-ND | 9,87000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,39880 Kč | 469,94 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 500 | 7,11034 Kč | 3 555,17 Kč |
| 1 000 | 6,66561 Kč | 6 665,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,99860 Kč | 23 994,40 Kč |
| 8 000 | 5,75064 Kč | 46 005,12 Kč |
| 12 000 | 5,62645 Kč | 67 517,40 Kč |
| 20 000 | 5,48875 Kč | 109 775,00 Kč |
| 28 000 | 5,40820 Kč | 151 429,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

