
KGM21BCG2A270KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A270KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A270KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A270KT |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A270KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56040 Kč | 78,02 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03864 Kč | 519,32 Kč |
| 1 000 | 0,93773 Kč | 937,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80275 Kč | 3 211,00 Kč |
| 8 000 | 0,74571 Kč | 5 965,68 Kč |
| 12 000 | 0,71715 Kč | 8 605,80 Kč |
| 20 000 | 0,68551 Kč | 13 710,20 Kč |
| 28 000 | 0,66702 Kč | 18 676,56 Kč |
| 40 000 | 0,64924 Kč | 25 969,60 Kč |
| 48 000 | 0,64081 Kč | 30 758,88 Kč |
| 96 000 | 0,61244 Kč | 58 794,24 Kč |
| 100 000 | 0,61093 Kč | 61 093,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

