
C0805C270K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C270K1GACTUCT-ND - Cut Tape (CT) 399-C0805C270K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270K1GACTU |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C270F1GACTU | KEMET | 2 370 | 399-C0805C270F1GACTUCT-ND | 0,86000 Kč | Upgrade |
| C0805C270J1GACTU | KEMET | 13 304 | 399-C0805C270J1GACTUCT-ND | 0,22000 Kč | Upgrade |
| KGM21BCG2A270KT | KYOCERA AVX | 3 615 | 478-KGM21BCG2A270KTCT-ND | 0,16000 Kč | Direct |
| GRM21A5C2E270JW01D | Murata Electronics | 14 034 | 490-5535-1-ND | 0,21000 Kč | Upgrade |
| KGM21BCG2A270FT | KYOCERA AVX | 10 396 | 478-KGM21BCG2A270FTCT-ND | 0,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,18380 Kč | 109,19 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 500 | 1,48540 Kč | 742,70 Kč |
| 1 000 | 1,34996 Kč | 1 349,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14738 Kč | 4 589,52 Kč |
| 8 000 | 1,07221 Kč | 8 577,68 Kč |
| 12 000 | 1,03455 Kč | 12 414,60 Kč |
| 20 000 | 0,99284 Kč | 19 856,80 Kč |
| 28 000 | 0,96847 Kč | 27 117,16 Kč |
| 40 000 | 0,94500 Kč | 37 800,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

