27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H270JT

DigiKey Part Number
478-KGM21BCG1H270JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H270JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H270JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H270JT
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H270JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A270FTKYOCERA AVX10 396478-KGM21BCG2A270FTCT-ND9,87000 KčUpgrade
KGM21BCG2A270JMKYOCERA AVX12 764478-KGM21BCG2A270JMCT-ND2,52000 KčUpgrade
C0805C270J5GACTUKEMET74 760399-C0805C270J5GACTUCT-ND2,52000 KčDirect
CC0805JRNPO9BN270YAGEO77 469311-1104-1-ND2,10000 KčDirect
CML0805C0G270JT50VStackpole Electronics Inc3 947738-CML0805C0G270JT50VCT-ND2,10000 KčDirect
In-Stock: 28 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,47000 Kč14,70 Kč
501,02060 Kč51,03 Kč
1000,88400 Kč88,40 Kč
5000,65598 Kč327,99 Kč
1 0000,58584 Kč585,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48075 Kč1 923,00 Kč
8 0000,44180 Kč3 534,40 Kč
12 0000,42234 Kč5 068,08 Kč
20 0000,40076 Kč8 015,20 Kč
28 0000,38816 Kč10 868,48 Kč
40 0000,37603 Kč15 041,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč