
CML0805C0G270JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G270JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G270JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G270JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G270JT50V |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G270JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H270JT | KYOCERA AVX | 28 883 | 478-KGM21BCG1H270JTCT-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,61100 Kč | 61,10 Kč |
| 500 | 0,44432 Kč | 222,16 Kč |
| 1 000 | 0,39329 Kč | 393,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31697 Kč | 1 267,88 Kč |
| 8 000 | 0,28875 Kč | 2 310,00 Kč |
| 12 000 | 0,27460 Kč | 3 295,20 Kč |
| 20 000 | 0,25896 Kč | 5 179,20 Kč |
| 28 000 | 0,24981 Kč | 6 994,68 Kč |
| 40 000 | 0,24102 Kč | 9 640,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

