Direct
Upgrade
Upgrade
Upgrade

KGM21BCG2D270FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D270FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D270FT |
Description | CAP CER 27PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D270FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000270FCT | Knowles Syfer | 0 | 0805J2000270FCT-ND | 0,38670 Kč | Direct |
| 0805J2500270FCT | Knowles Syfer | 0 | 0805J2500270FCT-ND | 0,38670 Kč | Upgrade |
| 0805J5000270FCT | Knowles Syfer | 0 | 0805J5000270FCT-ND | 0,38670 Kč | Upgrade |
| 0805J6300270FCT | Knowles Syfer | 0 | 0805J6300270FCT-ND | 0,38670 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,80437 Kč | 23 217,48 Kč |
| Unit Price without VAT: | 5,80437 Kč |
|---|---|
| Unit Price with VAT: | 7,02329 Kč |


