Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

KGM21BCG1H270FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H270FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H270FM |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H270FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A270FM | KYOCERA AVX | 0 | 478-KGM21BCG2A270FMTR-ND | 3,17540 Kč | Upgrade |
| KGM21BCG2A270FT | KYOCERA AVX | 10 396 | 478-KGM21BCG2A270FTCT-ND | 9,87000 Kč | Upgrade |
| KGM21BCG2D270FT | KYOCERA AVX | 0 | 478-KGM21BCG2D270FTTR-ND | 5,80437 Kč | Upgrade |
| KGM21BCG1H270FT | KYOCERA AVX | 14 156 | 478-KGM21BCG1H270FTCT-ND | 7,14000 Kč | Parametric Equivalent |
| C0805C270F5GACTU | KEMET | 1 267 | 399-C0805C270F5GACTUCT-ND | 19,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,42562 Kč | 21 384,30 Kč |
| Unit Price without VAT: | 1,42562 Kč |
|---|---|
| Unit Price with VAT: | 1,72500 Kč |






