Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM15ACG1H101GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H101GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H101GM |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H101GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | 10,73527 Kč | Upgrade |
| 06035A101FA12A | KYOCERA AVX | 0 | 06035A101FA12A-ND | 10,73527 Kč | Upgrade |
| AU031A101FA72A | KYOCERA AVX | 0 | AU031A101FA72A-ND | 24,39188 Kč | Upgrade |
| KGM15ACG1H101FM | KYOCERA AVX | 13 518 | 478-KGM15ACG1H101FMCT-ND | 8,76000 Kč | Upgrade |
| KGM15ACG2A101FT | KYOCERA AVX | 41 890 | 478-KGM15ACG2A101FTCT-ND | 5,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,43203 Kč | 6 480,45 Kč |
| Unit Price without VAT: | 0,43203 Kč |
|---|---|
| Unit Price with VAT: | 0,52276 Kč |








