
0603N101G500CT | |
|---|---|
DigiKey Part Number | 1292-1473-2-ND - Tape & Reel (TR) 1292-1473-1-ND - Cut Tape (CT) 1292-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N101G500CT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N101G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 50 | 0,38640 Kč | 19,32 Kč |
| 100 | 0,32760 Kč | 32,76 Kč |
| 500 | 0,23056 Kč | 115,28 Kč |
| 1 000 | 0,20137 Kč | 201,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15743 Kč | 629,72 Kč |
| 8 000 | 0,14121 Kč | 1 129,68 Kč |
| 12 000 | 0,13311 Kč | 1 597,32 Kč |
| 20 000 | 0,12415 Kč | 2 483,00 Kč |
| 28 000 | 0,11891 Kč | 3 329,48 Kč |
| 40 000 | 0,11388 Kč | 4 555,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

