Direct
Direct
Direct
Direct

AU031A101FA72A | |
|---|---|
DigiKey Part Number | AU031A101FA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU031A101FA72A |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU031A101FA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | 10,73527 Kč | Direct |
| KGM15ACG2A101FT | KYOCERA AVX | 41 890 | 478-KGM15ACG2A101FTCT-ND | 5,63000 Kč | Direct |
| C0603C101F1GACTU | KEMET | 35 840 | 399-C0603C101F1GACTUCT-ND | 21,90000 Kč | Direct |
| C1608C0G2A101F080AA | TDK | 6 113 | 445-5378-1-ND | 7,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 24,39188 Kč | 487 837,60 Kč |
| Unit Price without VAT: | 24,39188 Kč |
|---|---|
| Unit Price with VAT: | 29,51417 Kč |




