
C0603C101F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101F1GACTUTR-ND - Tape & Reel (TR) 399-C0603C101F1GACTUCT-ND - Cut Tape (CT) 399-C0603C101F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A101F080AA | TDK | 14 113 | 445-5378-1-ND | 0,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 50 | 10,89900 Kč | 544,95 Kč |
| 100 | 9,94390 Kč | 994,39 Kč |
| 500 | 8,33136 Kč | 4 165,68 Kč |
| 1 000 | 7,83291 Kč | 7 832,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,08488 Kč | 28 339,52 Kč |
| 8 000 | 6,80674 Kč | 54 453,92 Kč |
| 12 000 | 6,66740 Kč | 80 008,80 Kč |
| 20 000 | 6,51293 Kč | 130 258,60 Kč |
| 28 000 | 6,42260 Kč | 179 832,80 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

