
GRM1885C1H101GA01D | |
|---|---|
DigiKey Part Number | 490-11435-2-ND - Tape & Reel (TR) 490-11435-1-ND - Cut Tape (CT) 490-11435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H101GA01D |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H101GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101G5GACTU | KEMET | 4 475 | 399-C0603C101G5GACTUCT-ND | 12,10000 Kč | Direct |
| KGM15ACG1H101GM | KYOCERA AVX | 0 | 478-KGM15ACG1H101GMTR-ND | 0,43203 Kč | Direct |
| KGM15ACG1H101GT | KYOCERA AVX | 0 | 478-KGM15ACG1H101GTCT-ND | 2,71000 Kč | Direct |
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | 10,73527 Kč | Upgrade |
| 06035A101FA12A | KYOCERA AVX | 0 | 06035A101FA12A-ND | 10,73527 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 50 | 1,20120 Kč | 60,06 Kč |
| 100 | 1,04690 Kč | 104,69 Kč |
| 500 | 0,78250 Kč | 391,25 Kč |
| 1 000 | 0,70137 Kč | 701,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56352 Kč | 2 254,08 Kč |
| 8 000 | 0,51982 Kč | 4 158,56 Kč |
| 12 000 | 0,49798 Kč | 5 975,76 Kč |
| 20 000 | 0,47375 Kč | 9 475,00 Kč |
| 28 000 | 0,45960 Kč | 12 868,80 Kč |
| 40 000 | 0,44599 Kč | 17 839,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

