
C0603C101G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C101G5GACTUCT-ND - Cut Tape (CT) 399-C0603C101G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101G5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H101GA01D | Murata Electronics | 7 048 | 490-11435-1-ND | 3,13000 Kč | Direct |
| GRM1885C1H101GA01J | Murata Electronics | 33 006 | 490-10703-1-ND | 3,13000 Kč | Direct |
| C1608C0G2A101F080AA | TDK | 6 113 | 445-5378-1-ND | 7,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,40400 Kč | 74,04 Kč |
| 50 | 5,57680 Kč | 278,84 Kč |
| 100 | 5,01570 Kč | 501,57 Kč |
| 500 | 4,06808 Kč | 2 034,04 Kč |
| 1 000 | 3,77547 Kč | 3 775,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,33615 Kč | 13 344,60 Kč |
| 8 000 | 3,17296 Kč | 25 383,68 Kč |
| 12 000 | 3,09120 Kč | 37 094,40 Kč |
| 20 000 | 3,00060 Kč | 60 012,00 Kč |
| 28 000 | 2,94762 Kč | 82 533,36 Kč |
| 40 000 | 2,89665 Kč | 115 866,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

