100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H101GA01J

DigiKey Part Number
490-10703-2-ND - Tape & Reel (TR)
490-10703-1-ND - Cut Tape (CT)
490-10703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H101GA01J
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H101GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C101G5GACTUKEMET4 475399-C0603C101G5GACTUCT-ND12,10000 KčDirect
KGM15ACG1H101GMKYOCERA AVX0478-KGM15ACG1H101GMTR-ND0,43203 KčDirect
KGM15ACG1H101GTKYOCERA AVX0478-KGM15ACG1H101GTCT-ND2,71000 KčDirect
06031A101FA12AKYOCERA AVX006031A101FA12A-ND10,73527 KčUpgrade
06035A101FA12AKYOCERA AVX006035A101FA12A-ND10,73527 KčUpgrade
In-Stock: 33 006
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,71000 Kč17,10 Kč
501,20120 Kč60,06 Kč
1001,04690 Kč104,69 Kč
5000,78250 Kč391,25 Kč
1 0000,70137 Kč701,37 Kč
2 5000,61599 Kč1 539,98 Kč
5 0000,56464 Kč2 823,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,54729 Kč5 472,90 Kč
20 0000,51091 Kč10 218,20 Kč
30 0000,49270 Kč14 781,00 Kč
50 0000,47251 Kč23 625,50 Kč
70 0000,46072 Kč32 250,40 Kč
100 0000,44937 Kč44 937,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč