KGM05ACG1H151FH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10 298
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,04585 Kč
Datasheet

Direct


Murata Electronics
In Stock: 379 114
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 108 195
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 441
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 699
Unit Price: 31,92000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 21,19274 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 12 144
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,37004 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44 671
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 106 464
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 48 359
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 575
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 768
Unit Price: 2,10000 Kč
Datasheet
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H151FH

DigiKey Part Number
478-KGM05ACG1H151FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H151FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H151FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H151FH
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H151FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A151FAT2A-62KYOCERA AVX10 298478-04025A151FAT2A-62CT-ND6,09000 KčParametric Equivalent
KGM05ACG1H151FNKYOCERA AVX0478-KGM05ACG1H151FNTR-ND1,04585 KčParametric Equivalent
GRM1555C1H151FA01DMurata Electronics379 114490-8185-1-ND2,52000 KčDirect
0402N151F500CTWalsin Technology Corporation108 1951292-1260-1-ND2,10000 KčParametric Equivalent
AC0402FRNPO9BN151YAGEO19 44113-AC0402FRNPO9BN151CT-ND3,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,59100 Kč35,91 Kč
502,60380 Kč130,19 Kč
1002,29930 Kč229,93 Kč
5001,79322 Kč896,61 Kč
1 0001,63679 Kč1 636,79 Kč
2 5001,47179 Kč3 679,47 Kč
5 0001,37251 Kč6 862,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,29083 Kč12 908,30 Kč
20 0001,22360 Kč24 472,00 Kč
30 0001,18991 Kč35 697,30 Kč
50 0001,15260 Kč57 630,00 Kč
70 0001,13077 Kč79 153,90 Kč
100 0001,10978 Kč110 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč