150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN151

DigiKey Part Number
13-AC0402FRNPO9BN151TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN151CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN151
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,80600 Kč18,06 Kč
501,26400 Kč63,20 Kč
1001,10030 Kč110,03 Kč
5000,82564 Kč412,82 Kč
1 0000,74081 Kč740,81 Kč
2 5000,65144 Kč1 628,60 Kč
5 0000,59777 Kč2 988,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52726 Kč5 272,60 Kč
20 0000,49266 Kč9 853,20 Kč
30 0000,47535 Kč14 260,50 Kč
50 0000,45616 Kč22 808,00 Kč
70 0000,44494 Kč31 145,80 Kč
100 0000,43415 Kč43 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč