150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H151FA02D

DigiKey Part Number
490-GRT1555C1H151FA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H151FA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H151FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H151FA02D
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H151FA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H151FA16DMurata Electronics106 464490-GCM1555C1H151FA16DCT-ND2,10000 KčParametric Equivalent
GCM1555C1H151FA16JMurata Electronics48 359490-GCM1555C1H151FA16JCT-ND2,10000 KčParametric Equivalent
AC0402FRNPO9BN151YAGEO19 44113-AC0402FRNPO9BN151CT-ND3,15000 KčParametric Equivalent
In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,51660 Kč25,83 Kč
1000,44100 Kč44,10 Kč
5000,31580 Kč157,90 Kč
1 0000,27717 Kč277,17 Kč
2 5000,23694 Kč592,35 Kč
5 0000,21271 Kč1 063,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18611 Kč1 861,10 Kč
20 0000,17032 Kč3 406,40 Kč
30 0000,16241 Kč4 872,30 Kč
50 0000,15366 Kč7 683,00 Kč
70 0000,14855 Kč10 398,50 Kč
100 0000,14363 Kč14 363,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč