
C0402C151F5GACTU | |
|---|---|
DigiKey Part Number | 399-14269-2-ND - Tape & Reel (TR) 399-14269-1-ND - Cut Tape (CT) 399-14269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151F5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 50 | 16,69760 Kč | 834,88 Kč |
| 100 | 15,36840 Kč | 1 536,84 Kč |
| 500 | 13,12334 Kč | 6 561,67 Kč |
| 1 000 | 12,42830 Kč | 12 428,30 Kč |
| 2 500 | 11,69463 Kč | 29 236,58 Kč |
| 5 000 | 11,25216 Kč | 56 260,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,88776 Kč | 108 877,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

