
GRM1555C1H151FA01D | |
|---|---|
DigiKey Part Number | 490-8185-2-ND - Tape & Reel (TR) 490-8185-1-ND - Cut Tape (CT) 490-8185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H151FA01D |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H151FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151F5GACTU | KEMET | 10 699 | 399-14269-1-ND | 31,92000 Kč | Direct |
| KGM05ACG1H151FH | KYOCERA AVX | 0 | 478-KGM05ACG1H151FHCT-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 500 | 0,64002 Kč | 320,01 Kč |
| 1 000 | 0,57094 Kč | 570,94 Kč |
| 2 500 | 0,49841 Kč | 1 246,03 Kč |
| 5 000 | 0,45477 Kč | 2 273,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40692 Kč | 4 069,20 Kč |
| 20 000 | 0,37826 Kč | 7 565,20 Kč |
| 30 000 | 0,36392 Kč | 10 917,60 Kč |
| 50 000 | 0,34802 Kč | 17 401,00 Kč |
| 70 000 | 0,33873 Kč | 23 711,10 Kč |
| 100 000 | 0,32980 Kč | 32 980,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

