
C1005C0G1H151F050BA | |
|---|---|
DigiKey Part Number | 445-7013-2-ND - Tape & Reel (TR) 445-7013-1-ND - Cut Tape (CT) 445-7013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H151F050BA |
Description | CAP CER 150PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H151F050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H151FA01D | Murata Electronics | 379 114 | 490-8185-1-ND | 2,52000 Kč | Direct |
| KGM05ACG1H151FH | KYOCERA AVX | 0 | 478-KGM05ACG1H151FHCT-ND | 6,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 50 | 4,75400 Kč | 237,70 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 500 | 3,42562 Kč | 1 712,81 Kč |
| 1 000 | 3,16797 Kč | 3 167,97 Kč |
| 2 500 | 2,89621 Kč | 7 240,52 Kč |
| 5 000 | 2,73243 Kč | 13 662,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,52341 Kč | 25 234,10 Kč |
| 20 000 | 2,41559 Kč | 48 311,80 Kč |
| 30 000 | 2,36157 Kč | 70 847,10 Kč |
| 50 000 | 2,30169 Kč | 115 084,50 Kč |
| 70 000 | 2,26668 Kč | 158 667,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

