KGM05ACG1C151FH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,97861 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Upgrade


KEMET
In Stock: 10 699
Unit Price: 31,92000 Kč
Datasheet

Upgrade


TDK
In Stock: 12 144
Unit Price: 10,50000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 44 671
Unit Price: 2,73000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 379 114
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,11757 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,36927 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,95551 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,84551 Kč
Datasheet
150 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C151FH

DigiKey Part Number
478-KGM05ACG1C151FHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1C151FH
Description
CAP CER 150PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C151FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E151FHKYOCERA AVX0478-KGM05ACG1E151FHTR-ND2,97861 KčUpgrade
KGM05ACG1H151FHKYOCERA AVX0478-KGM05ACG1H151FHCT-ND6,09000 KčUpgrade
C0402C151F5GACTUKEMET10 699399-14269-1-ND31,92000 KčUpgrade
C1005C0G1H151F050BATDK12 144445-7013-1-ND10,50000 KčUpgrade
CC0402FRNPO9BN151YAGEO44 671311-3728-1-ND2,73000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,77029 Kč27 702,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,77029 Kč
Unit Price with VAT:3,35205 Kč