Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N151F160CT | |
|---|---|
DigiKey Part Number | 1292-0402N151F160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N151F160CT |
Description | CAP CER 150PF 16V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N151F160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151F4GACTU | KEMET | 0 | 399-C0402C151F4GACTUTR-ND | 10,36927 Kč | Parametric Equivalent |
| KGM05ACG1C151FH | KYOCERA AVX | 0 | 478-KGM05ACG1C151FHTR-ND | 2,77029 Kč | Parametric Equivalent |
| VJ0402A151FXJCW1BC | Vishay Vitramon | 0 | VJ0402A151FXJCW1BC-ND | 0,95551 Kč | Parametric Equivalent |
| VJ0402A151FXJPW1BC | Vishay Vitramon | 0 | VJ0402A151FXJPW1BC-ND | 0,84551 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11757 Kč | 1 175,70 Kč |
| Unit Price without VAT: | 0,11757 Kč |
|---|---|
| Unit Price with VAT: | 0,14226 Kč |




