VJ0402A151FXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 10,79157 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 128
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,84551 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,95551 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,84551 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,95551 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,67668 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,67386 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,67949 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,11757 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,36927 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,77029 Kč
Datasheet
150 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A151FXJPW1BC

DigiKey Part Number
VJ0402A151FXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A151FXJPW1BC
Description
CAP CER 150PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A151FXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A151FXAACVishay Vitramon0VJ0402A151FXAAC-ND10,79157 KčUpgrade
VJ0402A151FXACW1BCVishay Vitramon128720-VJ0402A151FXACW1BCCT-ND5,04000 KčUpgrade
VJ0402A151FXAPW1BCVishay Vitramon0VJ0402A151FXAPW1BC-ND0,84551 KčUpgrade
VJ0402A151FXXCW1BCVishay Vitramon0VJ0402A151FXXCW1BC-ND0,95551 KčUpgrade
VJ0402A151FXXPW1BCVishay Vitramon0VJ0402A151FXXPW1BC-ND0,84551 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,84551 Kč42 275,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84551 Kč
Unit Price with VAT:1,02307 Kč