
VJ0402A151FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A151FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A151FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A151FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A151FXACW1BC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A151FAT2A-62 | KYOCERA AVX | 10 298 | 478-04025A151FAT2A-62CT-ND | 6,09000 Kč | Parametric Equivalent |
| 0402N151F500CT | Walsin Technology Corporation | 108 195 | 1292-1260-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402FRNPO9BN151 | YAGEO | 19 441 | 13-AC0402FRNPO9BN151CT-ND | 3,15000 Kč | Parametric Equivalent |
| C0402C151F5GACTU | KEMET | 10 699 | 399-14269-1-ND | 31,92000 Kč | Parametric Equivalent |
| C1005C0G1H151F050BA | TDK | 12 144 | 445-7013-1-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,09980 Kč | 104,99 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,42324 Kč | 711,62 Kč |
| 1 000 | 1,29243 Kč | 1 292,43 Kč |
| 2 500 | 1,15456 Kč | 2 886,40 Kč |
| 5 000 | 1,07157 Kč | 5 357,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00328 Kč | 10 032,80 Kč |
| 20 000 | 0,94710 Kč | 18 942,00 Kč |
| 30 000 | 0,91896 Kč | 27 568,80 Kč |
| 50 000 | 0,88778 Kč | 44 389,00 Kč |
| 70 000 | 0,86955 Kč | 60 868,50 Kč |
| 100 000 | 0,85202 Kč | 85 202,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

