AU033C104KA79A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 336 841
Unit Price: 2,08000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 334 229
Unit Price: 2,08000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,10638 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 23,86074 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 093
Unit Price: 3,12000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 860 456
Unit Price: 1,66000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 249 639
Unit Price: 2,08000 Kč
Datasheet

Direct


KEMET
In Stock: 233 645
Unit Price: 2,08000 Kč
Datasheet

Direct


KEMET
In Stock: 3 057 652
Unit Price: 1,68000 Kč
Datasheet

Direct


YAGEO
In Stock: 951 926
Unit Price: 1,68000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 268 331
Unit Price: 2,08000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1 609 133
Unit Price: 1,66000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,08884 Kč
Datasheet
AU Series Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU033C104KA79A

DigiKey Part Number
AU033C104KA79A-ND
Manufacturer
Manufacturer Product Number
AU033C104KA79A
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU033C104KA79A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.