
9001815F0-AC10L0100 | |
---|---|
DigiKey Part Number | 478-9001815F0-AC10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 9001815F0-AC10L0100 |
Description | 5G & NB-IOT FPC EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LTE, Sigfox Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 789MHz, 2.052GHz, 3.6GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.415GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 2.2, 2.6, 3.8, 7.2 | |
Return Loss | - | |
Gain | 1.5dBi, 4.65dBi, 3.84dBi, 4.84dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | LoRa, LTE, Sigfox |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 108,73000 Kč | 108,73 Kč |
10 | 82,88300 Kč | 828,83 Kč |
25 | 76,42120 Kč | 1 910,53 Kč |
100 | 69,33060 Kč | 6 933,06 Kč |
250 | 65,94860 Kč | 16 487,15 Kč |
500 | 63,90936 Kč | 31 954,68 Kč |
1 000 | 62,23150 Kč | 62 231,50 Kč |
3 000 | 60,15885 Kč | 180 476,55 Kč |
Unit Price without VAT: | 108,73000 Kč |
---|---|
Unit Price with VAT: | 131,56330 Kč |