
1005460F0-AA10L0200 | |
|---|---|
DigiKey Part Number | 478-1005460F0-AA10L0200-ND |
Manufacturer | |
Manufacturer Product Number | 1005460F0-AA10L0200 |
Description | 5G/4G WIDE BAND FPC EMBEDDED ANT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LTE, Sigfox Flat Patch MHF4L, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer KYOCERA AVX | VSWR 2, 2.1, 2.4 |
Packaging Box | Gain 3.4dBi, 4dBi, 3dBi, 2.5dBi, 4.2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Features Cable - 200mm |
Frequency Group Wide Band | Termination MHF4L, U.FL |
Frequency (Center/Band) 789MHz, 1.8GHz, 2.5GHz, 3.55GHz, 5.5GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 960MHz, 1.4GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5GHz ~ 6GHz | Height (Max) 0.008" (0.20mm) |
Antenna Type Flat Patch | Applications LoRa, LTE, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,95000 Kč | 110,95 Kč |
| 10 | 84,61100 Kč | 846,11 Kč |
| 25 | 78,01640 Kč | 1 950,41 Kč |
| 100 | 70,77730 Kč | 7 077,73 Kč |
| 250 | 67,32324 Kč | 16 830,81 Kč |
| 500 | 65,24226 Kč | 32 621,13 Kč |
| 1 000 | 63,52919 Kč | 63 529,19 Kč |
| 3 000 | 61,41375 Kč | 184 241,25 Kč |
| Unit Price without VAT: | 110,95000 Kč |
|---|---|
| Unit Price with VAT: | 134,24950 Kč |





