RF ANTENNA 4G, 5G, LoRa, LTE, Sigfox Flat Patch MHF4L, MMCX, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005460F0-AC10L0100

DigiKey Part Number
478-1005460F0-AC10L0100-ND
Manufacturer
Manufacturer Product Number
1005460F0-AC10L0100
Description
5G/4G FPC ANTENNA, 100MM SIDE CA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, LoRa, LTE, Sigfox Flat Patch MHF4L, MMCX, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.8GHz, 2.5GHz, 3.55GHz, 5.5GHz
Frequency Range
617MHz ~ 960MHz, 1.4GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
2, 2.1, 2.4
Return Loss
-
Gain
3.4dBi, 4dBi, 3dBi, 2.5dBi, 4.2dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
MHF4L, MMCX, U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.063" (1.60mm)
Applications
4G, 5G, LoRa, LTE, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1088,94800 Kč889,48 Kč
2582,06840 Kč2 051,71 Kč
10074,50300 Kč7 450,30 Kč
25070,89512 Kč17 723,78 Kč
50068,72058 Kč34 360,29 Kč
1 00066,93092 Kč66 930,92 Kč
3 00064,72004 Kč194 160,12 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč