
709176001422006 | |
|---|---|
DigiKey Part Number | 478-6141-2-ND - Tape & Reel (TR) 478-6141-1-ND - Cut Tape (CT) 478-6141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709176001422006 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 6A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 3,74810 Kč | 374,81 Kč |
| 500 | 3,34498 Kč | 1 672,49 Kč |
| 1 000 | 3,18498 Kč | 3 184,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,03285 Kč | 6 065,70 Kč |
| 4 000 | 2,88796 Kč | 11 551,84 Kč |
| 6 000 | 2,80649 Kč | 16 838,94 Kč |
| 10 000 | 2,70713 Kč | 27 071,30 Kč |
| 14 000 | 2,64360 Kč | 37 010,40 Kč |
| 20 000 | 2,57792 Kč | 51 558,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |














