



069176702201000 | |
|---|---|
DigiKey Part Number | 478-9919-ND |
Manufacturer | |
Manufacturer Product Number | 069176702201000 |
Description | PLASTIC TOOL BIT FOR 9176-400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Solid State Lighting Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Solid State Lighting Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 5 | 113,81000 Kč | 569,05 Kč |
| 10 | 110,15600 Kč | 1 101,56 Kč |
| 25 | 105,48560 Kč | 2 637,14 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |






