
609176001415000 | |
|---|---|
DigiKey Part Number | 478-6143-ND |
Manufacturer | |
Manufacturer Product Number | 609176001415000 |
Description | CAP FOR 9176 1 POS 1.0-1.5MM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 1 | |
For Use With/Related Products | 9176 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,83840 Kč | 95,96 Kč |
| 50 | 3,64940 Kč | 182,47 Kč |
| 100 | 3,47730 Kč | 347,73 Kč |
| 250 | 3,25804 Kč | 814,51 Kč |
| 500 | 3,10266 Kč | 1 551,33 Kč |
| 2 000 | 2,81300 Kč | 5 626,00 Kč |
| 4 000 | 2,67866 Kč | 10 714,64 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





