28 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709176001443006

DigiKey Part Number
478-6973-2-ND - Tape & Reel (TR)
478-6973-1-ND - Cut Tape (CT)
478-6973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709176001443006
Description
CONN SSL IDC CONTACT 28AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Wire Gauge
28 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
6A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
1003,77960 Kč377,96 Kč
5003,37228 Kč1 686,14 Kč
1 0003,21101 Kč3 211,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,05752 Kč6 115,04 Kč
4 0002,91148 Kč11 645,92 Kč
6 0002,82934 Kč16 976,04 Kč
10 0002,72919 Kč27 291,90 Kč
14 0002,66516 Kč37 312,24 Kč
20 0002,59894 Kč51 978,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč